



10-600-LPI | |
|---|---|
DigiKey Part Number | 595-1230-ND |
Manufacturer | |
Manufacturer Product Number | 10-600-LPI |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10-600-LPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.20mm L x 42.10mm W | |
Height - Seated (Max) | 22.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.39 lb (176.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ¥3,731.39583 | ¥179,107 |
| Unit Price without JCT: | ¥3,731.39583 |
|---|---|
| Unit Price with JCT: | ¥4,104.53541 |

