
6001283 | |
|---|---|
DigiKey Part Number | 1719-6001283-ND |
Manufacturer | |
Manufacturer Product Number | 6001283 |
Description | 3IN1 WIFI ANTENNA - 3XWIFI, 2.4/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Module Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 4m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,913.00000 | ¥29,913 |
| Unit Price without JCT: | ¥29,913.00000 |
|---|---|
| Unit Price with JCT: | ¥32,904.30000 |

