
A6X30143230 | |
|---|---|
DigiKey Part Number | 3473-A6X30143230-ND |
Manufacturer | |
Manufacturer Product Number | A6X30143230 |
Description | ILLUMINATED PUSHBUTTON. RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Red |
Packaging Box | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Spring Terminal |
Type Standard, Illuminated | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 3,000,000 Cycles |
Voltage Rating - AC 500 V | Electrical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥19,317.65000 | ¥386,353 |
| Unit Price without JCT: | ¥19,317.65000 |
|---|---|
| Unit Price with JCT: | ¥21,249.41500 |

