
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,441.00000 | ¥6,441 |
| Unit Price without JCT: | ¥6,441.00000 |
|---|---|
| Unit Price with JCT: | ¥7,085.10000 |

