
8WD44001AB | |
|---|---|
DigiKey Part Number | 3473-8WD44001AB-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44001AB |
Description | SIG.COL.STEADY LIGHT RED 12..240 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED |
Datasheet | Datasheet |
EDA/CAD Models | 8WD44001AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 230VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥26,595.00000 | ¥26,595 |
| Unit Price without JCT: | ¥26,595.00000 |
|---|---|
| Unit Price with JCT: | ¥29,254.50000 |

