Network Switch - Managed 4 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK52040BA002GF2

DigiKey Part Number
3473-6GK52040BA002GF2-ND
Manufacturer
Manufacturer Product Number
6GK52040BA002GF2
Description
SCALANCE XF204 (2XBA RJ45 PRE-AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 4 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
19.2V ~ 28.8V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥240,346.00000¥240,346
Manufacturers Standard Package
Unit Price without JCT:¥240,346.00000
Unit Price with JCT:¥264,380.60000