Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP13342AA010AB0

DigiKey Part Number
3473-6EP13342AA010AB0-ND
Manufacturer
Manufacturer Product Number
6EP13342AA010AB0
Description
AC/DC CONVERTER 24V 240W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
6EP13342AA010AB0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Industrial, ITE (Commercial)
Series
Efficiency
90%
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
4.92" L x 2.76" W x 4.92" H (125.0mm x 70.0mm x 125.0mm)
Number of Outputs
1
Approval Agency
CE, CSA, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; UL 508
Voltage - Output 1
24V
Base Product Number
Current - Output 1
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥102,307.00000¥102,307
Manufacturers Standard Package
Unit Price without JCT:¥102,307.00000
Unit Price with JCT:¥112,537.70000