6EP13341LD00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 33
Unit Price: ¥17,443.00000
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EP13341LD00

DigiKey Part Number
3473-6EP13341LD00-ND
Manufacturer
Manufacturer Product Number
6EP13341LD00
Description
AC/DC CONVERTER 24V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
86%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.61" L x 4.13" W x 7.83" H (41.0mm x 105.0mm x 199.0mm)
Approval Agency
CB, CE, CSA, cUL, cULus, cURus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes