



6EP13221LD00 | |
|---|---|
DigiKey Part Number | 3473-6EP13221LD00-ND |
Manufacturer | |
Manufacturer Product Number | 6EP13221LD00 |
Description | AC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | 6EP13221LD00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.50" L x 3.82" W x 6.22" H (38.0mm x 97.0mm x 158.0mm) | |
Approval Agency | CB, CE, CSA, cUL, cULus, cURus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | No | |
Base Product Number |

