
6AG41312AH102AX3 | |
---|---|
DigiKey Part Number | 3473-6AG41312AH102AX3-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41312AH102AX3 |
Description | SIMATIC IPC627D (BOX PC) |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® G1820TE 2.2GHz, 2 Core Supports SATA DDR3 SODIMM (16GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron® G1820TE 2.2GHz, 2 Core | |
Storage | Supports SATA | |
Memory | DDR3 SODIMM (16GB Installed) | |
Display Type | No Display | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -5°C ~ 55°C | |
Ingress Protection | IP20 | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, cULus, FCC, KC, RCM, UL | |
Weight | - |