
6AG41123KT370BJ2 | |
|---|---|
DigiKey Part Number | 3473-6AG41123KT370BJ2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41123KT370BJ2 |
Description | SIMATIC IPC647E (RACK PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Xeon® E-2176G 4.7GHz, 6 Core Supports SATA DDR4 (128GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Rack PC | Ingress Protection IP20/IP41 |
Core Processor Intel® Xeon® E-2176G 4.7GHz, 6 Core | Operating System Supports Windows 10 |
Storage Supports SATA | Approval Agency CE, cULus, EAC, KC, RCM, UL |
Memory DDR4 (128GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,070,977.00000 | ¥2,070,977 |
| Unit Price without JCT: | ¥2,070,977.00000 |
|---|---|
| Unit Price with JCT: | ¥2,278,074.70000 |

