
52PT6H7A | |
|---|---|
DigiKey Part Number | 3473-52PT6H7A-ND |
Manufacturer | |
Manufacturer Product Number | 52PT6H7A |
Description | PTT PL/ILL PB,MOM,XFMR,240V,ALL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 240 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50,548.00000 | ¥50,548 |
| Unit Price without JCT: | ¥50,548.00000 |
|---|---|
| Unit Price with JCT: | ¥55,602.80000 |

