Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PT6D2AP

DigiKey Part Number
3473-52PT6D2AP-ND
Manufacturer
Manufacturer Product Number
52PT6D2AP
Description
POP,PTT/ILL PB,MOM,FV,24V,1NO-1N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
60A (AC)
Voltage Rating - AC
110 V
Actuator Type
Round, Button
Color - Actuator/Cap
-
Illumination Type, Color
Incandescent, Clear
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-35°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
4¥44,448.50000¥177,794
Manufacturers Standard Package
Unit Price without JCT:¥44,448.50000
Unit Price with JCT:¥48,893.35000