Image for 6AG41123HD330BC2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG41123HD330BC2

DigiKey Part Number
3473-6AG41123HD330BC2-ND
Manufacturer
Manufacturer Product Number
6AG41123HD330BC2
Description
SIMATIC IPC647E (RACK PC)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack PC Intel® Core™ i7-8700 4.6GHz, 6 Core HDD, 2TB DDR4 (32GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Rack PC
Core Processor
Intel® Core™ i7-8700 4.6GHz, 6 Core
Storage
HDD, 2TB
Memory
DDR4 (32GB Installed)
Display Type
No Display
Expansion Type
PCI, PCIe
Features
-
Voltage - Supply
100 ~ 240VAC
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP20/IP41
Operating System
Windows 10
Approval Agency
CE, CSA, cULus, EAC, FCC, KC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥1,544,105.00000¥1,544,105
Manufacturers Standard Package
Unit Price without JCT:¥1,544,105.00000
Unit Price with JCT:¥1,698,515.50000