
3VA51954ED221AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA51954ED221AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51954ED221AA0 |
Description | BRKR 3VA51 2P 15A 25KA FTFM NAV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 15A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Siemens | Voltage Rating - AC 415 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136,978.00000 | ¥136,978 |
| Unit Price without JCT: | ¥136,978.00000 |
|---|---|
| Unit Price with JCT: | ¥150,675.80000 |

