
3TH42800BB4 | |
|---|---|
DigiKey Part Number | 3473-3TH42800BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TH42800BB4 |
Description | CONTROL RELAY,DC OPER,24V,8NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-NO (8 Form A) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH42800BB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 8PST-NO (8 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 230VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥160,525.00000 | ¥160,525 |
| Unit Price without JCT: | ¥160,525.00000 |
|---|---|
| Unit Price with JCT: | ¥176,577.50000 |

