
3SU11560AB201CA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11560AB201CA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11560AB201CA0 |
Description | ILLUMINATED PUSHBUTTON, MOM, RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11560AB201CA0 Models |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Red |
Series | Illumination Type, Color LED, Red |
Packaging Box | Illumination Voltage (Nominal) 230 VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 3,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 10,000,000 Cycles |
Voltage Rating - AC 500 V | Base Product Number |
Voltage Rating - DC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥19,435.00000 | ¥19,435 |
| Unit Price without JCT: | ¥19,435.00000 |
|---|---|
| Unit Price with JCT: | ¥21,378.50000 |

