
Category | Type Maintained |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 30mm |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,894.00000 | ¥14,894 |
| Unit Price without JCT: | ¥14,894.00000 |
|---|---|
| Unit Price with JCT: | ¥16,383.40000 |

