
6GK57928DN000AA6 | |
|---|---|
DigiKey Part Number | 3473-6GK57928DN000AA6-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57928DN000AA6 |
Description | SIMATIC NET, IWLAN ANTENNA ANT 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Module N Type Female Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57928DN000AA6 Models |
Category | Number of Bands 1 |
Manufacturer Siemens | VSWR 1.5 |
Packaging Box | Gain 14dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard WiFi | Ingress Protection IP23 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Wall Mount |
Frequency (Center/Band) 2.55GHz | Height (Max) 7.874" (200.00mm) |
Frequency Range 2.4GHz ~ 2.7GHz | Applications WLAN |
Antenna Type Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66,162.00000 | ¥66,162 |
| Unit Price without JCT: | ¥66,162.00000 |
|---|---|
| Unit Price with JCT: | ¥72,778.20000 |

