Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
3SU11001HB201FH0
3SU11001HB201FH0

3SU11001HB201FH0

DigiKey Part Number
3473-3SU11001HB201FH0-ND
Manufacturer
Manufacturer Product Number
3SU11001HB201FH0
Description
SW E-STOP TWIST RESET 10A 500V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
3SU11001HB201FH0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC/DC)
Manufacturer
Siemens
Voltage Rating - AC
500 V
Series
Voltage Rating - DC
500 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Reset Operation
Twist
Operating Temperature
-25°C ~ 70°C
Circuit
DPST-NO/NC
Base Product Number
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥20,560.00000¥20,560
10¥17,728.50000¥177,285
25¥16,709.08000¥417,727
50¥15,975.42000¥798,771
100¥15,272.51000¥1,527,251
Manufacturers Standard Package
Unit Price without JCT:¥20,560.00000
Unit Price with JCT:¥22,616.00000