Image for 3RE41224CA314CF6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RE41224CA314CF6

DigiKey Part Number
3473-3RE41224CA314CF6-ND
Manufacturer
Manufacturer Product Number
3RE41224CA314CF6
Description
NON-REV MTR STR, FRAME SZ 0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Box
Wattage - Load
7457 W
Part Status
Active
Voltage - Supply
120VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-20°C ~ 40°C
Control / Drive Type
Motor Starter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥171,286.00000¥171,286
Manufacturers Standard Package
Unit Price without JCT:¥171,286.00000
Unit Price with JCT:¥188,414.60000