
52BT8JXA | |
|---|---|
DigiKey Part Number | 3473-52BT8JXA-ND |
Manufacturer | |
Manufacturer Product Number | 52BT8JXA |
Description | CONFIG SWITCH BODY ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated | |
Actuator Type | - | |
(Select First, Then Apply Filters) Compatible Series | - | |
Panel Cutout Dimensions | - |

