
3RF23301AA44 | |
|---|---|
DigiKey Part Number | 3473-3RF23301AA44-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23301AA44 |
Description | SS CONTACTOR,30A,480V,4-30VDC,SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 460V DIN Rail Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 48 ~ 460V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43,703.00000 | ¥43,703 |
| Unit Price without JCT: | ¥43,703.00000 |
|---|---|
| Unit Price with JCT: | ¥48,073.30000 |

