


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 400V | |
Current - Output | 32A | |
Wattage - Load | 15000 W | |
Voltage - Supply | 24VAC/DC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥280,377.00000 | ¥280,377 |
| Unit Price without JCT: | ¥280,377.00000 |
|---|---|
| Unit Price with JCT: | ¥308,414.70000 |

