

3LD25170TK11 | |
---|---|
DigiKey Part Number | 3473-3LD25170TK11-ND |
Manufacturer | |
Manufacturer Product Number | 3LD25170TK11 |
Description | SWITCH 690V 63A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 63A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD25170TK11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 63A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥63,237.00000 | ¥63,237 |
Unit Price without JCT: | ¥63,237.00000 |
---|---|
Unit Price with JCT: | ¥69,560.70000 |