
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Motor Type | - | |
Control / Drive Type | Motor Starter | |
Current - Output | 25A | |
Interface | - | |
Mounting Type | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,036,451.00000 | ¥1,036,451 |
| Unit Price without JCT: | ¥1,036,451.00000 |
|---|---|
| Unit Price with JCT: | ¥1,140,096.10000 |

