2D Laser Displacement Sensor Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6050529

DigiKey Part Number
1882-6050529-ND
Manufacturer
Manufacturer Product Number
6050529
Description
SEN DISP AL 4-20MA 1Q 5P M12 CBL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2D Laser Displacement Sensor Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
2D Laser Displacement Sensor
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
20.0mm ~ 50.0mm
Resolution
-
Light Source
-
Scan Rate
-
Image Type
-
Sensor Type
-
Voltage - Supply
12 ~ 24VDC
Features
-
Mounting Type
Chassis Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Cable with Connector
Operating Temperature
-10°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥348,748.00000¥348,748
5¥324,625.20000¥1,623,126
Manufacturers Standard Package
Unit Price without JCT:¥348,748.00000
Unit Price with JCT:¥383,622.80000