
5311140 | |
|---|---|
DigiKey Part Number | 1882-5311140-ND |
Manufacturer | |
Manufacturer Product Number | 5311140 |
Description | SENSOR REED SW ACTUATOR |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Termination Style | - | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥19,483.00000 | ¥19,483 |
| 5 | ¥18,126.20000 | ¥90,631 |
| Unit Price without JCT: | ¥19,483.00000 |
|---|---|
| Unit Price with JCT: | ¥21,431.30000 |



