
1152891 | |
|---|---|
DigiKey Part Number | 1882-1152891-ND |
Manufacturer | |
Manufacturer Product Number | 1152891 |
Description | INCREMENTAL ENCODERS, DFS60I-S4A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20000 RS-422, TTL User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | RS-422, TTL | |
Pulses per Revolution | 20000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 10mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135,083.00000 | ¥135,083 |
| Unit Price without JCT: | ¥135,083.00000 |
|---|---|
| Unit Price with JCT: | ¥148,591.30000 |

