
1119846 | |
|---|---|
DigiKey Part Number | 1882-1119846-ND |
Manufacturer | |
Manufacturer Product Number | 1119846 |
Description | COMPACT PHOTOELECTRIC SENSORS, G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.197" ~ 118.110" (5mm ~ 3m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.197" ~ 118.110" (5mm ~ 3m) | |
Voltage - Supply | 21.6 ~ 253VAC/DC | |
Response Time | 15ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Terminal | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥62,104.00000 | ¥62,104 |
| 10 | ¥55,272.50000 | ¥552,725 |
| Unit Price without JCT: | ¥62,104.00000 |
|---|---|
| Unit Price with JCT: | ¥68,314.40000 |













