
1100800 | |
|---|---|
DigiKey Part Number | 1882-1100800-ND |
Manufacturer | |
Manufacturer Product Number | 1100800 |
Description | COMPACT PHOTOELECTRIC SENSORS, W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0' ~ 59.10' (0 ~ 18m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66,790.00000 | ¥66,790 |
| 10 | ¥59,507.80000 | ¥595,078 |
| Unit Price without JCT: | ¥66,790.00000 |
|---|---|
| Unit Price with JCT: | ¥73,469.00000 |


