
1099970 | |
|---|---|
DigiKey Part Number | 1882-1099970-ND |
Manufacturer | |
Manufacturer Product Number | 1099970 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position C-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP-NO | |
Output Signal | Clockwise Increase | |
Actuator Type | C-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,262.00000 | ¥18,262 |
| 5 | ¥16,970.60000 | ¥84,853 |
| 10 | ¥16,488.90000 | ¥164,889 |
| 25 | ¥15,912.60000 | ¥397,815 |
| 50 | ¥15,517.98000 | ¥775,899 |
| 100 | ¥15,155.73000 | ¥1,515,573 |
| Unit Price without JCT: | ¥18,262.00000 |
|---|---|
| Unit Price with JCT: | ¥20,088.20000 |









