
N800A-320-320-3.0 | |
|---|---|
DigiKey Part Number | 3153-N800A-320-320-3.0-ND |
Manufacturer | |
Manufacturer Product Number | N800A-320-320-3.0 |
Description | THERM PAD 320X320MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Non-Silicone |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Pink |
Packaging Bag | Thermal Conductivity 9.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 320.00mm x 320.00mm | Base Product Number |
Thickness 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥114,314.00000 | ¥114,314 |
| 10 | ¥101,109.00000 | ¥1,011,090 |
| Unit Price without JCT: | ¥114,314.00000 |
|---|---|
| Unit Price with JCT: | ¥125,745.40000 |

