
N700C-160-160-5.0 | |
|---|---|
DigiKey Part Number | 3153-N700C-160-160-5.0-ND |
Manufacturer | |
Manufacturer Product Number | N700C-160-160-5.0 |
Description | THERM PAD 160MMX160MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Non-Silicone |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bag | Thermal Conductivity 5.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
Thickness 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38,008.00000 | ¥38,008 |
| 20 | ¥32,406.30000 | ¥648,126 |
| 40 | ¥31,228.80000 | ¥1,249,152 |
| Unit Price without JCT: | ¥38,008.00000 |
|---|---|
| Unit Price with JCT: | ¥41,808.80000 |

