Similar
Similar

WPN252010H1R5MT | |
|---|---|
DigiKey Part Number | 3442-WPN252010H1R5MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WPN252010H1R5MT |
Description | FIXED IND 1.5UH 2A 106 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2 A 106mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 106mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWMR002520101R5M00 | Pulse Electronics | 2,000 | 553-BWMR002520101R5M00CT-ND | ¥42.00000 | Similar |
| SDCL1V2510-1R5N-R | Eaton - Electronics Division | 0 | 283-SDCL1V2510-1R5N-RCT-ND | ¥47.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥29.54100 | ¥59,082 |
| Unit Price without JCT: | ¥29.54100 |
|---|---|
| Unit Price with JCT: | ¥32.49510 |



