
SLFB15-2R450G-31TF | |
|---|---|
DigiKey Part Number | 3442-SLFB15-2R450G-31TFTR-ND - Tape & Reel (TR) 3442-SLFB15-2R450G-31TFCT-ND - Cut Tape (CT) 3442-SLFB15-2R450G-31TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFB15-2R450G-31TF |
Description | RF FILTER BAND PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.3dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Insertion Loss 1.3dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Frequency 2.45GHz Center | Height (Max) 0.017" (0.43mm) |
Bandwidth 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥49.90000 | ¥499 |
| 25 | ¥46.00000 | ¥1,150 |
| 50 | ¥43.24000 | ¥2,162 |
| 100 | ¥40.67000 | ¥4,067 |
| 250 | ¥37.50000 | ¥9,375 |
| 500 | ¥35.27200 | ¥17,636 |
| 1,000 | ¥33.17600 | ¥33,176 |
| 5,000 | ¥28.78360 | ¥143,918 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥27.07580 | ¥270,758 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

