
MWSD1005C21NHTM81 | |
|---|---|
DigiKey Part Number | 3442-MWSD1005C21NHTM81TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWSD1005C21NHTM81 |
Description | FIXED IND 21NH 780MA 202 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 nH Unshielded Drum Core, Wirewound Inductor 780 mA 202mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 202mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±3% | Size / Dimension 0.043" L x 0.021" W (1.10mm x 0.53mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥12.58860 | ¥125,886 |
| Unit Price without JCT: | ¥12.58860 |
|---|---|
| Unit Price with JCT: | ¥13.84746 |

