15 µH Shielded Drum Core, Wirewound Inductor 6.5 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA1004S-150MT

DigiKey Part Number
3442-MWSA1004S-150MTTR-ND - Tape & Reel (TR)
3442-MWSA1004S-150MTCT-ND - Cut Tape (CT)
3442-MWSA1004S-150MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA1004S-150MT
Description
FIXED IND 15UH 6.5A 45 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 6.5 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MWSA1004S-150MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
45mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 715
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥224.00000¥224
10¥184.10000¥1,841
100¥151.35000¥15,135
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥132.02800¥66,014
1,000¥124.50000¥124,500
1,500¥120.30067¥180,451
2,500¥115.21840¥288,046
3,500¥111.99114¥391,969
5,000¥108.67140¥543,357
Manufacturers Standard Package
Unit Price without JCT:¥224.00000
Unit Price with JCT:¥246.40000