


MMSZ5246B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5246BTR-ND - Tape & Reel (TR) 5399-MMSZ5246BCT-ND - Cut Tape (CT) 5399-MMSZ5246BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B |
Description | 15.2V~16.8V 500MW 16V SOD-123 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥12.30000 | ¥123 |
| 100 | ¥7.58000 | ¥758 |
| 500 | ¥5.45800 | ¥2,729 |
| 1,000 | ¥4.76600 | ¥4,766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥3.88100 | ¥11,643 |
| 6,000 | ¥3.43250 | ¥20,595 |
| 9,000 | ¥3.20356 | ¥28,832 |
| 15,000 | ¥2.94560 | ¥44,184 |
| 21,000 | ¥2.79262 | ¥58,645 |
| 30,000 | ¥2.64380 | ¥79,314 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

