New at DigiKey
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SOT-323
SOT 323

MMST3906

DigiKey Part Number
5399-MMST3906TR-ND - Tape & Reel (TR)
5399-MMST3906CT-ND - Cut Tape (CT)
5399-MMST3906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST3906
Description
40V 200MW 200MA PNP SOT-323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.60000¥96
100¥5.93000¥593
500¥4.25800¥2,129
1,000¥3.71100¥3,711
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥3.00733¥9,022
6,000¥2.65100¥15,906
9,000¥2.46878¥22,219
15,000¥2.26353¥33,953
21,000¥2.14181¥44,978
30,000¥2.02337¥60,701
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000