Diode 75 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 200mA Surface Mount SOT-23
SOT-323

MMBD4148

DigiKey Part Number
5399-MMBD4148TR-ND - Tape & Reel (TR)
5399-MMBD4148CT-ND - Cut Tape (CT)
5399-MMBD4148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148
Description
DIODE STANDARD 75V 200MA SOT23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73,478
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.60000¥76
100¥4.65000¥465
500¥3.32800¥1,664
1,000¥2.89000¥2,890
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥2.33100¥6,993
6,000¥2.04733¥12,284
9,000¥1.90222¥17,120
15,000¥1.73873¥26,081
21,000¥1.64167¥34,475
30,000¥1.54713¥46,414
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000