
SX3M13.000A10F20TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M13.000A10F20TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M13.000A10F20TNN |
Description | XTAL OSC XO 13.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥220.00000 | ¥2,200 |
| 100 | ¥63.31000 | ¥6,331 |
| 500 | ¥49.06400 | ¥24,532 |
| 1,000 | ¥45.89900 | ¥45,899 |
| 3,000 | ¥44.31600 | ¥132,948 |
| Unit Price without JCT: | ¥220.00000 |
|---|---|
| Unit Price with JCT: | ¥242.00000 |

