
SX3M12.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M12.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M12.000B20F30TNN |
Description | XTAL OSC XO 12.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥213.70000 | ¥2,137 |
| 100 | ¥60.14000 | ¥6,014 |
| 500 | ¥44.31600 | ¥22,158 |
| 1,000 | ¥41.15100 | ¥41,151 |
| 3,000 | ¥37.98533 | ¥113,956 |
| Unit Price without JCT: | ¥213.70000 |
|---|---|
| Unit Price with JCT: | ¥235.07000 |

