
SX3M100.000B10F20TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M100.000B10F20TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M100.000B10F20TNN |
Description | XTAL OSC XO 100.0000MHz CMOS SM |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥251.70000 | ¥2,517 |
| 100 | ¥96.55000 | ¥9,655 |
| 500 | ¥82.30200 | ¥41,151 |
| 1,000 | ¥79.13600 | ¥79,136 |
| 3,000 | ¥75.97067 | ¥227,912 |
| Unit Price without JCT: | ¥251.70000 |
|---|---|
| Unit Price with JCT: | ¥276.87000 |

