
SX3B20.000F2010F30 | |
|---|---|
DigiKey Part Number | 5852-SX3B20.000F2010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B20.000F2010F30 |
Description | CRYSTAL 20.0000MHz 20pF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥169.40000 | ¥1,694 |
| 100 | ¥25.32000 | ¥2,532 |
| 500 | ¥12.66200 | ¥6,331 |
| 1,000 | ¥11.07900 | ¥11,079 |
| 3,000 | ¥7.91367 | ¥23,741 |
| Unit Price without JCT: | ¥169.40000 |
|---|---|
| Unit Price with JCT: | ¥186.34000 |

