Phototransistors 860nm Side View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4800FE000F

DigiKey Part Number
425-2378-5-ND
Manufacturer
Manufacturer Product Number
PT4800FE000F
Description
SENSOR PHOTO 860NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 860nm Side View Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Bag
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
860nm
Viewing Angle
70°
Power - Max
75 mW
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.