PC4H520NIP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 10,104
Unit Price: ¥377.00000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 38,322
Unit Price: ¥128.00000
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC4H520NIP

DigiKey Part Number
425-1379-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC4H520NIP
Description
OPTOISO 2.5KV DARL 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 20µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
120mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.4V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes