
SG01S-C5 | |
|---|---|
DigiKey Part Number | 6442-SG01S-C5-ND |
Manufacturer | |
Manufacturer Product Number | SG01S-C5 |
Description | UVC photodiode, SiC, 0.06mm2 |
Customer Reference | |
Detailed Description | Photodiode 275nm 190ps TO-5 |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.160 A/W @ 275nm |
Manufacturer Sglux GmbH | Response Time 190ps |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 20 V |
Part Status Active | Current - Dark (Typ) 0.0002pA |
Wavelength 275nm | Active Area 0.06mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -55°C ~ 170°C |
Spectral Range 225nm ~ 287nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,218.00000 | ¥11,218 |
| 10 | ¥8,477.00000 | ¥84,770 |
| 50 | ¥6,402.10000 | ¥320,105 |
| 100 | ¥5,121.68000 | ¥512,168 |
| Unit Price without JCT: | ¥11,218.00000 |
|---|---|
| Unit Price with JCT: | ¥12,339.80000 |

