
SG01S-C18 | |
|---|---|
DigiKey Part Number | 6442-SG01S-C18-ND |
Manufacturer | |
Manufacturer Product Number | SG01S-C18 |
Description | UVC photodiode, SiC, 0.06mm2 |
Customer Reference | |
Detailed Description | Photodiode 275nm 190ps TO-18 |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.160 A/W @ 275nm |
Manufacturer Sglux GmbH | Response Time 190ps |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 20 V |
Part Status Active | Current - Dark (Typ) 0.0002pA |
Wavelength 275nm | Active Area 0.06mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -55°C ~ 170°C |
Spectral Range 225nm ~ 287nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,406.00000 | ¥10,406 |
| 10 | ¥7,174.50000 | ¥71,745 |
| 50 | ¥5,417.66000 | ¥270,883 |
| 100 | ¥4,333.49000 | ¥433,349 |
| Unit Price without JCT: | ¥10,406.00000 |
|---|---|
| Unit Price with JCT: | ¥11,446.60000 |

