
SG01S-C18-LED | |
|---|---|
DigiKey Part Number | 6442-SG01S-C18-LED-ND |
Manufacturer | |
Manufacturer Product Number | SG01S-C18-LED |
Description | UVC photodiode, SiC, 0.06mm2 |
Customer Reference | |
Detailed Description | Photodiode 285nm 190ps TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sglux GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 285nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 225nm ~ 298nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.160 A/W @ 285nm | |
Response Time | 190ps | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 0.0002pA | |
Active Area | 0.06mm² | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,406.00000 | ¥10,406 |
| 10 | ¥8,315.60000 | ¥83,156 |
| 50 | ¥6,277.06000 | ¥313,853 |
| 100 | ¥5,021.97000 | ¥502,197 |
| Unit Price without JCT: | ¥10,406.00000 |
|---|---|
| Unit Price with JCT: | ¥11,446.60000 |

